TMPM061FWFG(C,OHZ)
INTEGRATED CIRCUIT MICROCONTROLLER- CORTEX M0 FAMILY
Click image to enlarge
Manufacturer:Toshiba
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: TMPM061FWFG(C,OHZ)
Secondary Manufacturer Part#: TMPM061FWFG(C,OHZ)
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ARM Cortex M0 | ||
| Surface Mount | ||
| I2C/UART | ||
| TX00 | ||
| TMPM0xx | ||
| 64 | ||
| 16 | ||
| 85 °C | ||
| -40 °C | ||
| TX00 Family TMPM0xx Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |