TMPM037FWUG(KY,JZ)
MCU 32-Bit TX00 ARM Cortex M0 RISC 128KB Flash 2.5V/3.3V 64-Pin LQFP Tray
Click image to enlarge
Manufacturer:Toshiba
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: TMPM037FWUG(KY,JZ)
Secondary Manufacturer Part#: TMPM037FWUG(KY,JZ)
- RoHS 10 Compliant
- Tariff Charges
- ARM®Cortex®-M0 microprocessor core
- Improved code efficiency has been realized through the use of Thumb®-2 instruction.
- Both high performance and low power consumption have been achieved.
- [High performance]
- A 32-bit multiplication (32 x 32=32 bit) can be executed with one clock.
- [Low power consumptions]
- Optimized design using a low power consumption library
- Standby function that stops the operation of the micro controller core
- High-speed interrupt response suitable for real-time control
- An interruptible long instruction.
- Stack push automatically handled by hardware.
- Endian: Little endian
- On Chip program memory and data memory
- On chip Flash ROM: 128 Kbyte
- On chip RAM: 16 Kbyte
- DMA controller (DMAC): 2 channels / 1 unit
- Transfer mode: Built-in memory, peripheral function and external memory.
- Clock generator (CG)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 | ||
| 10-bit | ||
| 32-bit Bit | ||
| ARM Cortex-M0 | ||
| LQFP | ||
| Surface Mount | ||
| I2C, SIO, UART | ||
| TX00 | ||
| TMPM0xx | ||
| 51 | ||
| 64 | ||
| 20 MHz | ||
| 85 °C | ||
| -40 °C | ||
| TX00 Family TMPM0xx Series Microcontrollers | ||
| 128 KB | ||
| 16 KB | ||
| 3.6 V | ||
| 2.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |