PDP SEO Portlet

TMPM036FWFG(KY,JZ)

MCU 32-Bit TX00 ARM Cortex M0 RISC 128KB Flash 2.5V/3.3V 100-Pin LQFP

Manufacturer:Toshiba
Avnet Manufacturer Part #: TMPM036FWFG(KY,JZ)
Secondary Manufacturer Part#: TMPM036FWFG(KY,JZ)
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • ARM®Cortex®-M0 microprocessor core
    • Improved code efficiency has been realized through the use of Thumb®-2 instruction.
    • Both high performance and low power consumption have been achieved.[High performance]
    • A 32-bit multiplication (32 x 32=32 bit) can be executed with one clock.[Low power consumptions]
    • Optimized design using a low power consumption library
    • Standby function that stops the operation of the micro controller core
    • High-speed interrupt response suitable for real-time control
    • An interruptible long instruction.
    • Stack push automatically handled by hardware.
  • Endian: Little endian
  • On Chip program memory and data memory
    • On chip Flash ROM: 128 Kbyte
    • On chip RAM: 16 Kbyte
  • DMA controller (DMAC): 4 channels / 2 units
    • Transfer mode: Built-in memory, peripheral function and external memory.
  • Clock generator (CG)
    • External Clock

Technical Attributes

Find Similar Parts

Description Value
8
10-bit
32-bit Bit
ARM Cortex-M0
LQFP
Surface Mount
I2C, SIO, UART
TX00
TMPM0xx
85
100
20 MHz
85 °C
-40 °C
TX00 Family TMPM0xx Series Microcontrollers
128 KB
16 KB
3.6 V
2.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:450  Mult:90  
USD $:
450+
$2.20518
900+
$2.19405
1800+
$2.02381
3600+
$2.01348
7200+
$2.00316