TMP92CF29AFG-7770
HighEnd MCU
Click image to enlarge
Manufacturer:Toshiba
Product Category:
Microcontrollers, 32-bit Microcontrollers
Avnet Manufacturer Part #: TMP92CF29AFG-7770
Secondary Manufacturer Part#: TMP92CF29AFG-7770
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| 900/H1 | ||
| Surface Mount | ||
| I2C/SIO/SPI/UART/USB | ||
| TLCS | ||
| TLCS-900/H1 | ||
| 98 | ||
| 80 | ||
| 70 °C | ||
| 0 °C | ||
| TLCS Family TLCS-900/H1 Series Microcontrollers | ||
| 1.6, 3.6 | ||
| 1.4, 3 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |