TMP87PH46NG(Z)
MCU 8-bit TLCS-870 CISC 16KB EPROM 5V 42-Pin SDIP
Manufacturer:Toshiba
Product Category:
Microcontrollers, 8-bit Microcontrollers
Avnet Manufacturer Part #: TMP87PH46NG(Z)
Secondary Manufacturer Part#: TMP87PH46NG(Z)
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SDIP | ||
| Through Hole | ||
| Serial | ||
| TLCS | ||
| TLCS-870 | ||
| 36 | ||
| 42 | ||
| 8 | ||
| 70 °C | ||
| -30 °C | ||
| TLCS Family TLCS-870 Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |