TMBT3904,LM
Single Bipolar Transistor, NPN, 50 V, 200 mA, 1 W, SOT-23, 3 Pins, Surface Mount
- RoHS 10 Compliant
- Tariff Charges
- High voltage and high current: Vceo = 50 V, Ic = 150 mA (max)
- Complementary to TMBT3906
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 50 V | ||
| 200 mA | ||
| 100 | ||
| 3 | ||
| 150 °C | ||
| 1 W | ||
| SOT-23 | ||
| Surface Mount | ||
| NPN | ||
| 300 MHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290095 |
| Schedule B: | 8541290080 |