PDP SEO Portlet

TLP797J(F)

Relay SSR 50mA 1.3V DC-IN 0.1A 600V AC/DC-OUT 6-Pin PDIP

Manufacturer:Toshiba
Avnet Manufacturer Part #: TLP797J(F)
Secondary Manufacturer Part#: TLP797J(F)
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TLP797J consists of an aluminum gallium arsenide infrared emitting diode optically coupled to a photo-MOS FET in a six lead plastic DIP package (DIP6).

  • 6 pin DIP (DIP6)
  • 1-form-A
  • Peak off-state voltage: 600 V (min)
  • Trigger LED current: 5 mA (max)
  • On-state current: 100 mA (max)
  • On-state resistance: 35 ? (max)
  • Isolation voltage: 5000 Vrms (min)
  • UL recognized: UL1577, file No. E67349
  • Option(D4) type

Technical Attributes

Find Similar Parts

Description Value
1 Form A
DC
260
1.3 V
Through Hole
0.1 A
MOSFET
AC|DC
6PDIP
6
7.12 x 6.4 x 3.65 mm
No
PDIP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $: