TLP7930(F
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 260 °C | ||
| 74 dB | ||
| 5000 V | ||
| Through Hole | ||
| 1 | ||
| 12@5.5V|8@5.5V mA | ||
| 1.25, 1.9, 3.45, 1.15, 1.7, 2.85 V | ||
| -40 to 105 °C | ||
| 8DIP | ||
| 8 | ||
| Single Supply | ||
| 9.66 x 6.4 x 3.65 | ||
| Extended Industrial | ||
| DIP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |