PDP SEO Portlet

TLP7920(D4-B,F

Isolation Amplifier, Optically, 1 Amplifier, 5000 Vrms, 4.5 V to 5.5 V, 8 Pins, DIP

Manufacturer:Toshiba
Avnet Manufacturer Part #: TLP7920(D4-B,F
Secondary Manufacturer Part#: TLP7920(D4-B,F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TLP7920 of isolation amplifiers is designed for current sensing in electronic motor drives. In a typical implementation, motor currents flow through an external resistor and the resulting analog voltage drop is sensed by the TLP7920.

  • Output side supply voltage: 3.0 to 5.5 V
  • Output side supply current: 6.2 mA (typ.)
  • Operating temperature range: -40 to 105 °C
  • Common-mode transient immunity: 15 kV/ µs (min)
  • Safety standards
    • UL-approved: UL1577
    • cUL-approved: CSA Component Acceptance Service No.5A
    • VDE-approved: EN60747-5-5, EN60065 or EN60950-1

Technical Attributes

Find Similar Parts

Description Value
0.02 %
DIP
Through Hole
Optical
5000 Vrms
260 °C
5000 V
Through Hole
1
8
1
-40 to 105 °C
105 °C
-40 °C
8DIP
8
9.66 x 6.4 x 3.65
TLP7920 Series
Extended Industrial
DIP
4.5V to 5.5V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  265.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$2.63544