TLP785F(GR,F
Optocoupler Single Open Collector-OUT 5kVrms 4-Pin DIP
Click image to enlarge
Manufacturer:Toshiba
Product Category:
Optoelectronics, OptoCouplers, Transistor & Photovoltaic Output PhotoCouplers
Avnet Manufacturer Part #: TLP785F(GR,F
Secondary Manufacturer Part#: TLP785F(GR,F
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3 us | ||
| 1.15 V | ||
| 16 mA | ||
| 260 °C | ||
| 10 mA | ||
| 80 V | ||
| 300@5mA % | ||
| 5000 Vrms | ||
| Through Hole | ||
| 1 | ||
| -25 to 85 to 85 °C | ||
| Open Collector | ||
| 4DIP | ||
| 4 | ||
| 4.6 x 6.5 x 3.5 mm | ||
| 5 V | ||
| Industrial | ||
| DIP | ||
| 2 us |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |