PDP SEO Portlet

TLP785(GRH-TP6,F)

Optocoupler Single Open Collector-OUT 5kVrms 4-Pin DIP Emboss T/R

Manufacturer:Toshiba
Avnet Manufacturer Part #: TLP785(GRH-TP6,F)
Secondary Manufacturer Part#: TLP785(GRH-TP6,F)
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
3 us
1.15 V
16 mA
260 °C
10 mA
80 V
300@5mA %
5000 Vrms
Through Hole
1
-25 to 85 to 85 °C
Open Collector
4DIP
4
4.6 x 6.5 x 3.5 mm
5 V
DIP
2 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.12941
8000+
$0.12831
16000+
$0.12721
32000+
$0.1261
64000+
$0.125