TLP7820(D4BLF4,E
Isolation Amplifier, Optically, 1 Amplifier, 5000 Vrms, 4.5 V to 5.5 V, 8 Pins, SOIC
Manufacturer:Toshiba
Product Category:
Amplifiers & Comparators, Isolation Amplifiers
Avnet Manufacturer Part #: TLP7820(D4BLF4,E
Secondary Manufacturer Part#: TLP7820(D4BLF4,E
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.02 % | ||
| SOIC | ||
| Surface Mount | ||
| Optical | ||
| 5000 Vrms | ||
| 1 | ||
| 8 | ||
| 105 °C | ||
| -40 °C | ||
| TLP7820 Series | ||
| 4.5V to 5.5V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |