PDP SEO Portlet

TLP748J(TP1,F)

Optocoupler AC-OUT Single 6-Pin SMD DIP Emboss T/R

Manufacturer:Toshiba
Avnet Manufacturer Part #: TLP748J(TP1,F)
Secondary Manufacturer Part#: TLP748J(TP1,F)
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TLP748J consists of a photo-thyristor optically coupled to a gallium arsenide infrared emitting diode in a six lead plastic DIP package.

  • Peak OFF-state voltage: 600 V (min)
  • Trigger LED current: 10 mA (max)
  • ON-state current: 150 mA (max)
  • UL recognized: UL1577
  • BSI approved: BS EN60065: 2002, BS EN60950-1: 2006
  • SEMKO approved: EN60065: 2002, EN60950-1: 2006
  • Isolation voltage: 4000 Vrms (min)
  • Option (D4) type
    • VDE approved: DIN EN 60747-5-2
    • Maximum operating insulation voltage: 890 Vpk
    • Highest permissible over voltage: 8000 Vpk

Technical Attributes

Find Similar Parts

Description Value
1.15 V
Gold|Matte Tin
260 °C
1.3 V
15 us
4000 Vrms
Surface Mount
1
-25 to 85 to 85 °C
AC
600 V
6SMD DIP
6
7.12 x 6.4 x 3.65 mm
5 V
SMD DIP
No

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $: