PDP SEO Portlet

TLP748J(D4,F)

Optocoupler AC-OUT Single 6-Pin DIP

Manufacturer:Toshiba
Avnet Manufacturer Part #: TLP748J(D4,F)
Secondary Manufacturer Part#: TLP748J(D4,F)
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1.15 V
Gold|Tin
260 °C
1.3 V
15 us
4000 Vrms
Through Hole
1
-25 to 85 to 85 °C
AC
600 V
6DIP
6
7.12 x 6.4 x 3.65 mm
5 V
DIP
No

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $: