PDP SEO Portlet

TLP701H(F)

Optocoupler DC-IN 1-CH DC-OUT 6-Pin SDIP Tube

Manufacturer:Toshiba
Avnet Manufacturer Part #: TLP701H(F)
Secondary Manufacturer Part#: TLP701H(F)
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TLP701H is a photo coupler in a SDIP6 package that consists of a GaAlAs infrared light-emitting diode (LED) optically coupled to an integrated high-gain, high-speed photo detector IC chip. It provides guaranteed performance and specifications at temperatures up to 125°C.The TLP701H is physically smaller than the one in an 8-pin DIP package and compliant with international safety standards for reinforced insulation. It thus provides a smaller footprint solution for applications that require safety standard certification. The TLP701H has an internal Faraday shield that provides a guaranteed Common-mode transient immunity of ±20 kV/µs. It has a totem-pole output that can both sink and source current. It is ideal for IGBT and power MOSFET gate drive.

  • Output peak current: ±0.6 A (max)
  • Operating temperature: -40 to 125°C
  • Supply current: 2 mA (max)
  • Supply voltage: 10 to 30 V
  • Threshold input current: 5 mA (max)
  • Propagation delay time: 700 ns (max)
  • Common-mode transient immunity: ±20 kV/ µs (min)
  • Isolation voltage: 5000 Vrms (min)

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  4680.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.42256