TLP598GAF
Relay SSR 30mA 1.48V DC-IN 0.15A 400V AC/DC-OUT 6-Pin PDIP
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 Form 2A | ||
| DC | ||
| Matte Tin|Tin-Silver-Copper|Gold | ||
| 260 | ||
| 1.48 V | ||
| Through Hole | ||
| 0.15 A | ||
| MOSFET | ||
| AC|DC | ||
| 6PDIP | ||
| 6 | ||
| 7.12 x 6.4 x 3.65 mm | ||
| No | ||
| PDIP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |