TLP592A(F)
Relay SSR 7.5mA 1.3V DC-IN 500mA 60V AC/DC-OUT 6-Pin DIP Tube
Click image to enlarge
Manufacturer:Toshiba
Product Category:
Electromechanical, Relays, Solid State Relays
Avnet Manufacturer Part #: TLP592A(F)
Secondary Manufacturer Part#: TLP592A(F)
- RoHS 10 Compliant
- Tariff Charges
The TLP592A consists of a gallium arsenide infrared emitting diode optically coupled to a photo-MOSFET in a 6-pin DIP package. This photorelay has higher output current rating than phototransistor-type photocoupler; hence, it is suitable for use as On/Off control for high current.
- Normally open (1-form-A) device
- Peak off-state voltage: 60 V (min)
- Trigger LED current: 3 mA (max)
- On-state current: 500 mA (max)
- On-state resistance: 2 ? (max)
- Isolation voltage: 2500 Vrms (min)
- UL recognized: UL1557
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 Form A | ||
| 7.5 mA | ||
| DC | ||
| 260 °C | ||
| 1.3 V | ||
| 2500 Vrms | ||
| Through Hole | ||
| -25 to 65 °C | ||
| 500 mA | ||
| MOSFET | ||
| AC|DC | ||
| 60 V | ||
| 6DIP | ||
| 6 | ||
| 7.12 x 6.4 x 3.65 mm | ||
| No | ||
| DIP | ||
| PC Pin |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |