PDP SEO Portlet

TLP5795H(TP,E

Optocoupler DC-IN Single Totem Pole-OUT 6-Pin SOIC

Manufacturer:Toshiba
Avnet Manufacturer Part #: TLP5795H(TP,E
Secondary Manufacturer Part#: TLP5795H(TP,E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
10 mA
DC
22 ns
-4.5 A
5.3 A
810 mW
150 ns
33 ns
5000 Vrms
Surface Mount
1
-40 to 125 °C
IGBT|SiC MOSFET
Totem Pole
6SOIC
1.7 V
5.3 A
6
7.5 x 3.84 x 2.1 mm
5 V
Extended Industrial
TLP5795H
SOIC

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  1500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
1500+
$0.56757
3000+
$0.55629
6000+
$0.5483
12000+
$0.54054
24000+
$0.525