PDP SEO Portlet

TLP5791H(TP,E

Optocoupler DC-IN Single Totem Pole-OUT 6-Pin SOIC

Manufacturer:Toshiba
Avnet Manufacturer Part #: TLP5791H(TP,E
Secondary Manufacturer Part#: TLP5791H(TP,E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
10 mA
DC
50 ns
-1 A
1 A
810 mW
500 ns
50 ns
5000 Vrms
Surface Mount
1
-40 to 125 °C
IGBT|MOSFET
Totem Pole
6SOIC
1.8 V
1 A
6
7.5 x 3.84 x 2.1 mm
5 V
Extended Industrial
TLP5791H
SOIC

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  1500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
1500+
$0.44748
3000+
$0.44522
6000+
$0.44296
12000+
$0.4407
24000+
$0.43844