TLP5771(E
Optocoupler DC-IN Single Totem-Pole-OUT 6-Pin SOIC Magazine
Manufacturer:Toshiba
Product Category:
Optoelectronics, OptoCouplers, MOSFET & IGBT PhotoCouplers
Avnet Manufacturer Part #: TLP5771(E
Secondary Manufacturer Part#: TLP5771(E
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 6 mA | ||
| DC | ||
| 260 °C | ||
| 8 ns | ||
| -1 A | ||
| 1 A | ||
| 500 mW | ||
| 150 ns | ||
| 15 ns | ||
| 5000 Vrms | ||
| Surface Mount | ||
| 1 | ||
| -40 to 110 °C | ||
| IGBT | ||
| Totem-Pole | ||
| 6SOIC | ||
| 1.9 V | ||
| 1 A | ||
| 6 | ||
| 3.84 x 7.5 x 2.1 mm | ||
| 5 V | ||
| Extended Industrial | ||
| SOIC |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |