TLP5771(D4-TP,E
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| DC | ||
| 260 °C | ||
| 8 us | ||
| 15 us | ||
| Surface Mount | ||
| 1 | ||
| -40 to 110 °C | ||
| Transistor | ||
| DC | ||
| 6SO | ||
| 1.9 V | ||
| 6 | ||
| 7.5 x 3.84 x 2.1 | ||
| 5 V | ||
| Extended Industrial | ||
| SOIC |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |