PDP SEO Portlet

TLP5754(TP,E

Manufacturer:Toshiba
Avnet Manufacturer Part #: TLP5754(TP,E
Secondary Manufacturer Part#: TLP5754(TP,E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
15 mA
DC
260 °C
8 ns
-4 A
4 A
450 mW
150 ns
15 ns
5000 Vrms
Surface Mount
1
-40 to 110 °C
IGBT
Totem-Pole
6SOIC
1.7 V
4 A
6
3.84 x 7.5 x 2.1 mm
5 V
Extended Industrial
SOIC

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  9000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
1500+
$0.91073