PDP SEO Portlet

TLP5702H(D4-TP,E

Manufacturer:Toshiba
Avnet Manufacturer Part #: TLP5702H(D4-TP,E
Secondary Manufacturer Part#: TLP5702H(D4-TP,E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
10 mA
DC
260 °C
50 ns
-2 A
2 A
500 mW
200 ns
37 ns
5000 Vrms
Surface Mount
1
-40 to 125 °C
IGBT|MOSFET
Totem-Pole
6SOIC
1.7 V
2.5 A
6
3.84 x 7.5 x 2.1 mm
5 V
Extended Industrial
SOIC

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  1500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
1500+
$0.46704