PDP SEO Portlet

TLP5702(E

Optocoupler DC-IN Single Totem-Pole-OUT 6-Pin SOIC Magazine

Manufacturer:Toshiba
Avnet Manufacturer Part #: TLP5702(E
Secondary Manufacturer Part#: TLP5702(E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TLP5702 is a photocoupler in a 6-pin SO6L package that consists of a GaAlAs infrared light-emitting diode (LED) optically coupled to an integrated high-gain, high-speed photo detector IC chip. It provides guaranteed performance and specifications at temperature up to 110 °C .

The TLP5702 is physically smaller / thinner than the one in an 8-pin DIP package and compliant with international safety standards for reinforced insulation. It thus provides a smaller footprint solution for applications that require safety standard certification. An internal noise shield provides a guaranteed common-mode transient immunity of ±20 kV/ µs. The TLP5702 is ideal for small to medium class IGBT and power MOSFET gate drive.

  • Buffer logic type (totem pole output)
  • Output peak current: ±2.5 A (max)
  • Operating temperature: -40 to 110 °C
  • Supply current: 3 mA (max)
  • Supply voltage: 15 to 30 V
  • Threshold input current: 5 mA (max)
  • Propagation delay time: tpHL/tpLH = 200 ns (max)
  • Common-mode transient immunity: ±20 kV/ µs (min)
  • Isolation voltage: 5000 Vrms (min)
  • Safety standards
    • UL-approved: UL1577
    • cUL-approved: CSA Component Acceptance Service No.5A
    • VDE-approved: EN60747-5-5, EN60065 or EN60950-1, EN62368-1

Technical Attributes

Find Similar Parts

Description Value
10 mA
DC
260 °C
8 ns
-2 A
2 A
160 mW
15 ns
5000 Vrms
Surface Mount
1
-40 to 110 to 110 °C
IGBT|MOSFET
Totem-Pole
6SOIC
1.7 V
2.5 A
6
3.84 x 7.5 x 2.1 mm
5 V
Extended Industrial
SOIC

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:125  Mult:125  
USD $:
125+
$0.51479
250+
$0.51217
500+
$0.50954
1000+
$0.50692
2000+
$0.47472