PDP SEO Portlet

TLP5222(E

Optocoupler DC-IN Single Totem-Pole-OUT 16-Pin SOIC

Manufacturer:Toshiba
Avnet Manufacturer Part #: TLP5222(E
Secondary Manufacturer Part#: TLP5222(E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
12 mA
DC
260 °C
57 ns
-2 A
3.1 A
600 mW
250 ns
58 ns
5000 Vrms
Surface Mount
1
-40 to 110 °C
IGBT|MOSFET
Totem-Pole
16SOIC
1.93 V
2.5 A
16
10.3 x 7.5 x 2.1 mm
5 V
Extended Industrial
SOIC

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$6.9874
2+
$4.5045
4+
$4.4814
8+
$4.4583
16+
$3.9744