PDP SEO Portlet

TLP5222(D4-TP,E

Optocoupler DC-IN Single Totem-Pole-OUT 16-Pin SOIC Emboss T/R

Manufacturer:Toshiba
Avnet Manufacturer Part #: TLP5222(D4-TP,E
Secondary Manufacturer Part#: TLP5222(D4-TP,E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
12 mA
DC
260 °C
57 ns
-2 A
3.1 A
600 mW
250 ns
58 ns
5000 Vrms
Surface Mount
1
-40 to 110 °C
IGBT|MOSFET
Totem-Pole
16SOIC
1.93 V
2.5 A
16
10.3 x 7.5 x 2.1 mm
5 V
Extended Industrial
SOIC

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  1500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
1500+
$2.9468