PDP SEO Portlet

TLP4597G(F)

Manufacturer:Toshiba
Avnet Manufacturer Part #: TLP4597G(F)
Secondary Manufacturer Part#: TLP4597G(F)
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1 Form B
DC
260
1.3 V
Through Hole
0.15 A
MOSFET
AC|DC
611-7A8
6
7.12 x 6.4 x 3.65 mm
11-7A8

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  8.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $: