PDP SEO Portlet

TLP4227G-2(F)

Manufacturer:Toshiba
Avnet Manufacturer Part #: TLP4227G-2(F)
Secondary Manufacturer Part#: TLP4227G-2(F)
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
2 Form B
DC
260
1.3 V
Through Hole
0.15 A
MOSFET
8PDIP
8
9.66 x 6.4 x 3.65 mm
No
PDIP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $: