PDP SEO Portlet

TLP4227G(F)

Manufacturer:Toshiba
Avnet Manufacturer Part #: TLP4227G(F)
Secondary Manufacturer Part#: TLP4227G(F)
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1 Form B
DC
260
1.3 V
Through Hole
0.15 A
MOSFET
4PDIP
4
4.58 x 6.4 x 3.65 mm
PDIP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $: