TLP4202G(F)
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 Form B | ||
| DC | ||
| 1.3 V | ||
| Surface Mount | ||
| 0.09 A | ||
| MOSFET | ||
| 8SOP | ||
| 8 | ||
| 5 x 3.1 x 1.5 mm | ||
| No | ||
| SOP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |