PDP SEO Portlet

TLP4176G(F)

Relay SSR 50mA 1.3V DC-IN 0.12A 350V 4-Pin SOP

Manufacturer:Toshiba
Avnet Manufacturer Part #: TLP4176G(F)
Secondary Manufacturer Part#: TLP4176G(F)
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TLP4176GA consists of an aluminum gallium arsenide infrared emitting diode optically coupled to a photo-MOSFET in a SOP, which is suitable for surface mount assembly.

The TLP4176GA is suitable for the modem applications which require space savings.

  • 4 pin SOP (2.54SOP4): 2.1 mm high, 2.54 mm pitch
  • 1-form-B
  • Peak off-state voltage: 350 V (min)
  • Trigger LED current: 3 mA (max)
  • On-state current: 120 mA (max)
  • On-state resistance: 25 ? (max)
  • Isolation voltage: 1500 VRMS (min)

Technical Attributes

Find Similar Parts

Description Value
1 Form B
DC
Gold
260
1.3 V
Surface Mount
0.12 A
MOSFET
4SOP
4
3.9 x 4.4 x 1.9 mm
No
SOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $: