PDP SEO Portlet

TLP4026G(TP,F)

Relay SSR 50mA 1.3V DC-IN 0.12A 350V 8-Pin SOP T/R

Manufacturer:Toshiba
Avnet Manufacturer Part #: TLP4026G(TP,F)
Secondary Manufacturer Part#: TLP4026G(TP,F)
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TLP4026G consists of an aluminum gallium arsenide infrared emitting diode optically coupled to a photo-MOSFET and is the 1-form-A/B photorelay with 350-V withstanding voltage.

  • Normally closed (1-form-B) device, normally opened (1-form-A) device
  • Peak off-state voltage: 350 V (min)
  • Trigger LED current: 3 mA (max)
  • On-state current: 120 mA (max)
  • On-state resistance: 25 O (max)
  • Isolation voltage: 1500 VRMS (min)

Technical Attributes

Find Similar Parts

Description Value
1 Form A|1 Form B
DC
Gold|Tin-Silver|Tin-Bismuth
260
1.3 V
Surface Mount
0.12 A
MOSFET
8SOP
8
9.4 x 4.4 x 1.9 mm
No
SOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $: