TLP3924(TP15,F)
Optocoupler Single Photovoltaic-OUT 1.5kVrms 4-Pin SSOP Emboss T/R
Click image to enlarge
Manufacturer:Toshiba
Product Category:
Optoelectronics, OptoCouplers, Transistor & Photovoltaic Output PhotoCouplers
Avnet Manufacturer Part #: TLP3924(TP15,F)
Secondary Manufacturer Part#: TLP3924(TP15,F)
- RoHS 10 Compliant
- Tariff Charges
The SSOP coupler TLP3924 is a small outline coupler, suitable for surface mount assembly.
The TLP3924 consists of a GaAlAs light emitting diode, optically coupled to a series connected photo diode array which is suitable for MOSFET gate drive.
- 4 pin SSOP (SSOP4): 1.8 mm high, 1.27 mm pitch
- Open Voltage: 30 V (min)
- Short Current: 4 µA (min)
- Isolation Voltage: 1500 VRMS (min)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.3 V | ||
| 20 mA | ||
| 260 °C | ||
| 1500 Vrms | ||
| Surface Mount | ||
| 1 | ||
| -25 to 65 to 65 °C | ||
| Photovoltaic | ||
| 4SSOP | ||
| 4 | ||
| 2.04 x 3.8 x 1.8 mm | ||
| 5 V | ||
| SSOP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |