PDP SEO Portlet

TLP3914(TP15,F)

Optocoupler DC-IN 1-CH Photovoltaic DC-OUT 4-Pin SSOP T/R

Manufacturer:Toshiba
Avnet Manufacturer Part #: TLP3914(TP15,F)
Secondary Manufacturer Part#: TLP3914(TP15,F)
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SSOP coupler TLP3914 is a small outline coupler, suitable for surface mount assembly.

The TLP3914 consists of a GaAlAs light emitting diode, optically coupled to a series connected photo diode array which is suitable for MOS FET gate drive.

  • 4 pin SSOP (SSOP4): 1.8 mm high, 1.27 mm pitch
  • Open Voltage: 7 V (min)
  • Short Current: 20 µA (min)
  • Isolation Voltage: 1500 VRMS (min)

Technical Attributes

Find Similar Parts

Description Value
30 mA
260
1500 Vrms
Surface Mount
1
-25 to 65 °C
DC
4SSOP
4
3.8 x 2.04 x 1.8 mm
SSOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
1500+
$1.70824
3000+
$1.69369
6000+
$1.6792
12000+
$1.66456
24000+
$1.65