PDP SEO Portlet

TLP387(TPL,E

Manufacturer:Toshiba
Avnet Manufacturer Part #: TLP387(TPL,E
Secondary Manufacturer Part#: TLP387(TPL,E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
15 us
1.25 V
50 mA
260 °C
150 mA
300 V
4000@1mA %
5000 Vrms
Surface Mount
1
-55 to 110 °C
Open Collector
4SOIC
4
3.84 x 7.5 x 2.1 mm
5 V
SOIC
40 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  12000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.21017