TLP383(D4YH-TL,E
Optocoupler Single Open Collector-OUT 5kVrms 4-Pin SOIC Emboss T/R
Click image to enlarge
Manufacturer:Toshiba
Product Category:
Optoelectronics, OptoCouplers, Transistor & Photovoltaic Output PhotoCouplers
Avnet Manufacturer Part #: TLP383(D4YH-TL,E
Secondary Manufacturer Part#: TLP383(D4YH-TL,E
- RoHS 10 Compliant
- Tariff Charges
TLP383 is a photocoupler of low input and high isolation type that consists of phototransistor optically coupled to InGaAs infrared emitting diode in a 4-pin SO6L package.TLP383 is guaranteed high isolation voltage (5000 Vrms) and wide operating temperature range (T a = -55 to 125 °C).Since TLP383 has a small and thin package compared with a standard DIP package, it is suitable for high-density surface mounting applications such as programmable controllers.
- Collector-emitter voltage: 80 V (min)
- Current transfer ratio: 50 % (min)
- GB Rank: 100 % (min)
- Isolation voltage: 5000 VRMS (min)
- Operating temperature: -55 to 125 °C
- Safety standards
- UL-approved: UL1577
- cUL-approved: CSA Component Acceptance Service No.5A
- Vde approved: EN60747-5-5, EN60065 or EN60950-1
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3 us | ||
| 1.25 V | ||
| 50 mA | ||
| 260 °C | ||
| 50 mA | ||
| 80 V | ||
| 150@0.5mA % | ||
| 5000 Vrms | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| -55 to 125 to 125 °C | ||
| Open Collector | ||
| 4SOIC | ||
| 4 | ||
| 3.84 x 7.5 x 2.1 mm | ||
| 5 V | ||
| Military | ||
| SOIC | ||
| 2 us |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |