PDP SEO Portlet

TLP3825F(TP4,F

Relay SSR 5mA 1.8V DC-IN 1.5A 200V AC/DC-OUT 8-Pin SMD DIP Emboss T/R

Manufacturer:Toshiba
Avnet Manufacturer Part #: TLP3825F(TP4,F
Secondary Manufacturer Part#: TLP3825F(TP4,F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1 Form A
5 mA
DC
260 °C
1.8 V
2500 Vrms
Surface Mount
-40 to 85 °C
1.5 A
MOSFET
AC|DC
200 V
8SMD DIP
8
9.66 x 6.4 x 3.65 mm
No
SMD DIP
Gull Wing

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  3000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$3.32488