TLP3825(F
Click image to enlarge
Manufacturer:Toshiba
Product Category:
Electromechanical, Relays, Solid State Relays
Avnet Manufacturer Part #: TLP3825(F
Secondary Manufacturer Part#: TLP3825(F
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 25 mA | ||
| DC | ||
| 260 °C | ||
| 2500 Vrms | ||
| Through Hole | ||
| -40 to 85 °C | ||
| MOSFET | ||
| DC | ||
| 8DIP | ||
| 8 | ||
| 6.4 x 9.66 x 3.65 mm | ||
| 0 | ||
| DIP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |