TLP3640A(V4TPL,E
Relay SSR 30mA 1.8V DC-IN 1A 60V AC/DC-OUT 4-Pin SOIC
Manufacturer:Toshiba
Product Category:
Electromechanical, Relays, Solid State Relays
Avnet Manufacturer Part #: TLP3640A(V4TPL,E
Secondary Manufacturer Part#: TLP3640A(V4TPL,E
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 Form A | ||
| 30 mA | ||
| DC | ||
| 1.8 V | ||
| 3750 Vrms | ||
| Surface Mount | ||
| -40 to 110 °C | ||
| 1 A | ||
| MOSFET | ||
| AC|DC | ||
| 60 V | ||
| 4SOIC | ||
| 4 | ||
| 4.55 x 2.6 x 2.1 mm | ||
| No | ||
| SOIC | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |