PDP SEO Portlet

TLP3556A(F

Relay SSR 10mA 1.8V DC-IN 2A 100V AC/DC-OUT 4-Pin DIP Magazine

Manufacturer:Toshiba
Avnet Manufacturer Part #: TLP3556A(F
Secondary Manufacturer Part#: TLP3556A(F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1 Form A
10 mA
DC
260 °C
1.8 V
2500 Vrms
Through Hole
-20 to 85 °C
2 A
MOSFET
AC|DC
100 V
4DIP
4
4.58 x 6.4 x 3.65 mm
No
DIP
PC Pin

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$2.19087
200+
$2.1148
400+
$2.10406
800+
$2.09332
1600+
$1.98074