PDP SEO Portlet

TLP3556(TP1,F)

Optocoupler DC-IN 1-CH DC-OUT 4-Pin DIP Tube

Manufacturer:Toshiba
Avnet Manufacturer Part #: TLP3556(TP1,F)
Secondary Manufacturer Part#: TLP3556(TP1,F)
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TLP3556 photo relay consists of a photo MOSFET optically coupled to an infrared light emitting diode. It is housed in a 4-pin DIP package. The low ON-state resistance and the high permissible ON-state current of the TLP3556 make it suitable for power line control applications.

  • Normally open (1-Form-A)
  • OFF-state output terminal voltage: 100 V (min)
  • Trigger LED current: 3 mA (max)
  • ON-state current: 1.0 A (max)
  • ON-state resistance: 700 m? (max)
  • Isolation voltage: 2500 Vrms (min)
  • Safety standards UL-under application: UL1577 File No.E67349cUL-under application: CSA Component Acceptance Service No.5A, File No.E67349

Technical Attributes

Find Similar Parts

Description Value
30 mA
DC
260 °C
2500 Vrms
Through Hole
-40 to 85 °C
MOSFET
DC
4DIP
4
6.4 x 4.58 x 4.45 mm
0
DIP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $: