PDP SEO Portlet

TLP3553A(F

Relay SSR 10mA 1.8V DC-IN 4A 30V AC/DC-OUT 4-Pin DIP Magazine

Manufacturer:Toshiba
Avnet Manufacturer Part #: TLP3553A(F
Secondary Manufacturer Part#: TLP3553A(F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1 Form A
10 mA
DC
260 °C
1.8 V
2500 Vrms
Through Hole
-20 to 85 °C
4 A
MOSFET
AC|DC
30 V
4DIP
4
4.58 x 6.4 x 3.65 mm
No
DIP
PC Pin

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  6256.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.5093
2+
$1.4964
4+
$1.47512
8+
$1.45383
16+
$1.43254