TLP3547(TP1,F
Relay SSR 5mA 1.8V DC-IN 5A 60V AC/DC-OUT 8-Pin SMD DIP Emboss T/R
Manufacturer:Toshiba
Product Category:
Electromechanical, Relays, Solid State Relays
Avnet Manufacturer Part #: TLP3547(TP1,F
Secondary Manufacturer Part#: TLP3547(TP1,F
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 Form A | ||
| 5 mA | ||
| DC | ||
| 260 °C | ||
| 1.8 V | ||
| 2500 Vrms | ||
| Surface Mount | ||
| -40 to 85 °C | ||
| 5 A | ||
| MOSFET | ||
| AC|DC | ||
| 60 V | ||
| 8SMD DIP | ||
| 8 | ||
| 9.66 x 6.4 x 3.65 mm | ||
| No | ||
| SMD DIP | ||
| Gull Wing |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |