PDP SEO Portlet

TLP3545(F)

Relay SSR 10mA 1.48V DC-IN 3A -60V AC/DC-OUT 6-Pin DIP Tube

Manufacturer:Toshiba
Avnet Manufacturer Part #: TLP3545(F)
Secondary Manufacturer Part#: TLP3545(F)
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1 Form A
10 mA
DC
260 °C
1.48 V
2500 Vrms
Through Hole
-20 to 65 °C
3 A
MOSFET
AC|DC
-60 V
6
7.12 x 6.4 x 3.65 mm
PC Pin

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $: