PDP SEO Portlet

TLP3543A(F

Relay SSR 10mA 1.8V DC-IN 5A 30V AC/DC-OUT 6-Pin DIP Magazine

Manufacturer:Toshiba
Avnet Manufacturer Part #: TLP3543A(F
Secondary Manufacturer Part#: TLP3543A(F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1 Form A
10 mA
DC
260 °C
1.8 V
2500 Vrms
Through Hole
-40 to 85 °C
5 A
MOSFET
AC|DC
30 V
6DIP
6
7.12 x 6.4 x 3.65 mm
No
DIP
PC Pin

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  1370.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
1+
$2.16216
2+
$2.1192
4+
$2.08877
8+
$2.0592
16+
$2.0