PDP SEO Portlet

TLP352(TP1,F)

Optocoupler DC-IN Single Totem-Pole-OUT 8-Pin SMD DIP Emboss T/R

Manufacturer:Toshiba
Avnet Manufacturer Part #: TLP352(TP1,F)
Secondary Manufacturer Part#: TLP352(TP1,F)
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
10 mA
DC
260 °C
8 ns
-2 A
2 A
260 mW
200 ns
15 ns
3750 Vrms
Surface Mount
1
-40 to 125 to 125 °C
IGBT|MOSFET
Totem-Pole
8SMD DIP
1.7 V
2.5 A
8
9.66 x 6.4 x 3.65 mm
5 V
Extended Industrial
SMD DIP
8 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
1500+
$0.7
3000+
$0.66216
6000+
$0.64474
12000+
$0.6282
24000+
$0.6125