PDP SEO Portlet

TLP352(F)

Optocoupler DC-IN Single Totem-Pole-OUT 8-Pin DIP Tube

Manufacturer:Toshiba
Avnet Manufacturer Part #: TLP352(F)
Secondary Manufacturer Part#: TLP352(F)
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
10 mA
DC
260 °C
8 ns
-2 A
2 A
260 mW
200 ns
15 ns
3750 Vrms
Through Hole
1
-40 to 125 to 125 °C
IGBT|MOSFET
Totem-Pole
8DIP
1.7 V
2.5 A
8
9.66 x 6.4 x 3.65 mm
5 V
Extended Industrial
DIP
0.008 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $:
50+
$0.68855
100+
$0.68504
200+
$0.63758
400+
$0.6343
800+
$0.63101