PDP SEO Portlet

TLP351H(F)

Optocoupler

Manufacturer:Toshiba
Avnet Manufacturer Part #: TLP351H(F)
Secondary Manufacturer Part#: TLP351H(F)
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
DC
Inverter
20 mA
50 ns
Through Hole
1
-40 to 125 °C
Totem-Pole
8DIP
Tube
1.7 V
5 V
Extended Industrial
0.05 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $:
50+
$0.57143
100+
$0.54054
200+
$0.52632
400+
$0.51282
800+
$0.5