PDP SEO Portlet

TLP351(F)

Optocoupler Logic-Out Push-Pull DC-IN 1-CH 8-Pin PDIP

Manufacturer:Toshiba
Avnet Manufacturer Part #: TLP351(F)
Secondary Manufacturer Part#: TLP351(F)
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TLP351F consists of a GaAlAs light emitting diode and an integrated photo detector. This unit is 8-lead DIP package. TLP351F is suitable for gate driving circuit of IGBT or power MOSFET. Especially TLP351F is capable of “direct” gate drive of lower Power IGBTs. Absolute maximum ratings and electrical characteristics are the same as TLP351 technical datasheet.

  • Peak output current: ±0.6 A (max)
  • Guaranteed performance over temperature: -40 to 100°C
  • Supply current: 2 mA (max)
  • Power supply voltage: 10 to 30 V
  • Threshold input current: IfLH = 5 mA (max)
  • Switching time (tpLH/tpHL): 700 ns (max)
  • Common mode transient immunity: 10 kV/µs
  • Isolation voltage: 3750 VRMS
  • Option(D4)
    • VDE Approved: DIN EN60747-5-2
    • Maximum Operating Insulation Voltage: 1140 VPK
    • Highest Permissible Over Voltage: 6000 VPK

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
DC
Tin-Silver
260
Through Hole
Push-Pull
8PDIP
8
9.66 x 6.4 x 3.65 mm
PDIP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  3250.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $: