TLP350H(F)
Optocoupler DC-IN Single Totem-Pole-OUT 8-Pin DIP Tube
Click image to enlarge
Manufacturer:Toshiba
Product Category:
Optoelectronics, OptoCouplers, MOSFET & IGBT PhotoCouplers
Avnet Manufacturer Part #: TLP350H(F)
Secondary Manufacturer Part#: TLP350H(F)
- RoHS 10 Compliant
- Tariff Charges
The TLP350H is a photo coupler in a DIP8 package that consists of a GaAlAs infrared light-emitting diode (LED) optically coupled to an integrated high-gain, high-speed photo detector IC chip. It provides guaranteed performance and specifications at temperatures up to 125°C.
The TLP350H has an internal Faraday shield that provides a guaranteed Common-mode transient immunity of 20 kV/µs. It has a totem-pole output that can both sink and source current. The TLP350H is ideal for IGBT of small capacity to middle capacity and power MOSFET gate drive.
- Buffer logic type (totem pole output)
- Output peak current: ±2.5 A (max)
- Operating temperature: -40 to 125°C
- Supply current: 3 mA (max)
- Supply voltage: 15 to 30 V
- Threshold input current: 5 mA (max)
- Propagation delay time: tpHL/tpLH = 500 ns (max)
- Common-mode transient immunity: ±20 kV/µs (min)
- Isolation voltage: 3750 Vrms (min)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Uni-Directional | ||
| 10 mA | ||
| DC | ||
| Inverter | ||
| 260 °C | ||
| 8 ns | ||
| 20 mA | ||
| -2 A | ||
| 2 A | ||
| 260 mW | ||
| 15 ns | ||
| 3750 Vrms | ||
| Through Hole | ||
| 1 | ||
| -40 to 125 to 125 °C | ||
| IGBT|MOSFET | ||
| Totem-Pole | ||
| 8DIP | ||
| 1.7 V | ||
| 2.5 A | ||
| 8 | ||
| 9.66 x 6.4 x 3.65 mm | ||
| 5 V | ||
| Extended Industrial | ||
| DIP | ||
| 0.008 us |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |